Part Details for SZESD9L3.3ST5G by onsemi
Results Overview of SZESD9L3.3ST5G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZESD9L3.3ST5G Information
SZESD9L3.3ST5G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZESD9L3.3ST5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SZESD9L3.3ST5G
|
Avnet Americas | ESD Protection Diode Ultra Low Capacitance Uni-Directional 3.3 V Stand-Off 10 KV 2-Pin SOD-923 T/R -... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
128000 Partner Stock |
|
$0.0615 / $0.0675 | Buy Now |
DISTI #
87054066
|
Verical | ESD Suppressor TVS Uni-Dir 3.3V Automotive AEC-Q101 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 2310 Package Multiple: 1 Date Code: 2101 | Americas - 136000 |
|
$0.1624 | Buy Now |
|
Rochester Electronics | ESD9L - ESD Protection Diode, Ultra Low Capacitance, Unidirectional RoHS: Compliant Status: Obsolete Min Qty: 1 | 136000 |
|
$0.1299 / $0.1528 | Buy Now |
DISTI #
SZESD9L3.3ST5G
|
Avnet Silica | ESD Protection Diode Ultra Low Capacitance UniDirectional 33 V StandOff 10 KV 2Pin SOD923 TR (Alt: S... more RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZESD9L3.3ST5G
|
EBV Elektronik | ESD Protection Diode Ultra Low Capacitance UniDirectional 33 V StandOff 10 KV 2Pin SOD923 TR (Alt: S... more RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 128000 |
|
RFQ | |
|
Vyrian | Diodes | 130354 |
|
RFQ |
Part Details for SZESD9L3.3ST5G
SZESD9L3.3ST5G CAD Models
SZESD9L3.3ST5G Part Data Attributes
|
SZESD9L3.3ST5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZESD9L3.3ST5G
onsemi
ESD Protection Diode, Ultra Low Capacitance, Unidirectional, SOD-923-2, 8000-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923-2 | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 4.8 V | |
Clamping Voltage-Max | 9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SZESD9L3.3ST5G
This table gives cross-reference parts and alternative options found for SZESD9L3.3ST5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZESD9L3.3ST5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LESD8L3.3T5G | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, | SZESD9L3.3ST5G vs LESD8L3.3T5G |
LESD8L3.3T1G | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, | SZESD9L3.3ST5G vs LESD8L3.3T1G |
S-LESD8L3.3T3G | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, | SZESD9L3.3ST5G vs S-LESD8L3.3T3G |
LESD9L3.3T5G | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, | SZESD9L3.3ST5G vs LESD9L3.3T5G |
SZESD9R3.3ST5G | onsemi | $0.4137 | ESD Protection Diode, Ultra-Low Leakage, Low Capacitance, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL, Automotive Qualified | SZESD9L3.3ST5G vs SZESD9R3.3ST5G |