-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low Capacitance ESD Protection AEC-Q101.revD Qualified, 8000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0810
|
Newark | Diode, Aec-Q101, Esd Protection, X2Dfn, Clamping Voltage Vc Max:47V, Diode Case Style:X2Dfn, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:300Mw, Product Range:-, Automotive Qualification Standard:Aec-Q101, Svhc:No Rohs Compliant: Yes |Onsemi SZESD7462N2T5G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16776 |
|
$0.1080 / $0.4290 | Buy Now |
DISTI #
SZESD7462N2T5GOSCT-ND
|
DigiKey | TVS DIODE 16VWM 47VC 2X2DFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14158 In Stock |
|
$0.0666 / $0.4100 | Buy Now |
DISTI #
SZESD7462N2T5G
|
Avnet Americas | ONSSZESD7462N2T5G - Tape and Reel (Alt: SZESD7462N2T5G) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 128000 Factory Stock |
|
$0.0629 / $0.0750 | Buy Now |
DISTI #
SZESD7462N2T5G
|
Avnet Americas | ONSSZESD7462N2T5G (Alt: SZESD7462N2T5G) RoHS: Not Compliant Min Qty: 12500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 128000 Partner Stock |
|
$0.0496 / $0.0592 | Buy Now |
DISTI #
863-SZESD7462N2T5G
|
Mouser Electronics | ESD Suppressors / TVS Diodes Ultra-Low Capacitance ESD Protection AEC-Q101.revD Qualified RoHS: Compliant | 16676 |
|
$0.0730 / $0.4000 | Buy Now |
|
Future Electronics | SZESD7462 Series 300 mW 28 V Bi-Directional ESD Protected TVS DIODE - X2DFN2 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 248000Reel |
|
$0.0667 / $0.0725 | Buy Now |
|
Future Electronics | SZESD7462 Series 300 mW 28 V Bi-Directional ESD Protected TVS DIODE - X2DFN2 RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0667 / $0.0725 | Buy Now |
|
Bristol Electronics | 56000 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 12051 |
|
RFQ | |
DISTI #
SZESD7462N2T5G
|
Avnet Asia | ONSSZESD7462N2T5G (Alt: SZESD7462N2T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0603 / $0.0612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZESD7462N2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZESD7462N2T5G
onsemi
Ultra-Low Capacitance ESD Protection AEC-Q101.revD Qualified, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | X2DFN-2 | |
Manufacturer Package Code | 714AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 28 V | |
Breakdown Voltage-Min | 16.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SZESD7462N2T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZESD7462N2T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZESD7461N2T5G | Ultra-Low Capacitance ESD Protection Ultra-Low Capacitance ESD Protection, 8000-REEL | onsemi | SZESD7462N2T5G vs SZESD7461N2T5G |
ESD7561N2T5G | Micro−Packaged Diodes for ESD Protection, 8000-REEL, Automotive Qualified | onsemi | SZESD7462N2T5G vs ESD7561N2T5G |
SZESD7462MXWT5G | Ultra-Low Capacitance ESD Protection AEC-Q101.revD Qualified, Wettable Flank package, 8000-REEL, Automotive Qualified | onsemi | SZESD7462N2T5G vs SZESD7462MXWT5G |