Part Details for SZESD7371P2T5G by onsemi
Overview of SZESD7371P2T5G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SZESD7371P2T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y4176
|
Newark | Esd Diode, 5.3V, Sod-923, Clamping Voltage Vc Max:20V, Diode Case Style:Sod-923, No. Of Pins:2Pins, Operating Voltage:5.3V, Power Dissipation Pd:300Mw, Product Range:Szesd7371 Series, Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Onsemi SZESD7371P2T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 / $0.0940 | Buy Now |
DISTI #
488-SZESD7371P2T5GCT-ND
|
DigiKey | TVS DIODE 5.3VWM SOD923 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3751 In Stock |
|
$0.0982 / $0.4400 | Buy Now |
DISTI #
863-SZESD7371P2T5G
|
Mouser Electronics | ESD Suppressors / TVS Diodes LOW CAP ESD IN SOD-923 RoHS: Compliant | 4534 |
|
$0.0700 / $0.4400 | Buy Now |
|
Rochester Electronics | ESD7371 - Trans Voltage Suppressor Diode, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 73470 |
|
$0.0673 / $0.0792 | Buy Now |
Part Details for SZESD7371P2T5G
SZESD7371P2T5G CAD Models
SZESD7371P2T5G Part Data Attributes
|
SZESD7371P2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZESD7371P2T5G
onsemi
Low Capacitance ESD Protection SOD-923, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 7 V | |
Breakdown Voltage-Nom | 7 V | |
Clamping Voltage-Max | 14 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SZESD7371P2T5G
This table gives cross-reference parts and alternative options found for SZESD7371P2T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZESD7371P2T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZESD7371HT1G | Low Capacitance ESD Protection Ultra-Low Capacitance ESD Protection Diode, 3000-REEL, Automotive Qualified | onsemi | SZESD7371P2T5G vs SZESD7371HT1G |