Part Details for SZDF6A6.8FUT1G by onsemi
Overview of SZDF6A6.8FUT1G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZDF6A6.8FUT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y7185
|
Newark | Diode Array For Esd Protection/ Reel |Onsemi SZDF6A6.8FUT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1380 | Buy Now |
DISTI #
SZDF6A6.8FUT1GOSCT-ND
|
DigiKey | TVS DIODE 5VWM SC88/SC70-6 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1942 In Stock |
|
$0.0879 / $0.4100 | Buy Now |
DISTI #
SZDF6A6.8FUT1G
|
Avnet Americas | ESD Suppressor Diode Arrays 16KV 6-Pin SC-88 T/R - Tape and Reel (Alt: SZDF6A6.8FUT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0863 / $0.1030 | Buy Now |
DISTI #
863-SZDF6A6.8FUT1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes SC-88 6 EUT DUAL CPR PFH RoHS: Compliant | 2735 |
|
$0.1000 / $0.4100 | Buy Now |
DISTI #
SZDF6A6.8FUT1G
|
Avnet Asia | ESD Suppressor Diode Arrays 16KV 6-Pin SC-88 T/R (Alt: SZDF6A6.8FUT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | 45000 |
|
$0.0819 / $0.0994 | Buy Now |
DISTI #
SZDF6A6.8FUT1G
|
Avnet Silica | ESD Suppressor Diode Arrays 16KV 6-Pin SC-88 T/R (Alt: SZDF6A6.8FUT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZDF6A6.8FUT1G
|
EBV Elektronik | ESD Suppressor Diode Arrays 16KV 6-Pin SC-88 T/R (Alt: SZDF6A6.8FUT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 1251000 |
|
RFQ |
Part Details for SZDF6A6.8FUT1G
SZDF6A6.8FUT1G CAD Models
SZDF6A6.8FUT1G Part Data Attributes
|
SZDF6A6.8FUT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZDF6A6.8FUT1G
onsemi
Diode Array for ESD Protection, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-88, SC-70, SOT-363, 6 PIN | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.8 V | |
Configuration | 2 BANKS, COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 75 W | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.385 W | |
Reference Standard | AEC-Q101, IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SZDF6A6.8FUT1G
This table gives cross-reference parts and alternative options found for SZDF6A6.8FUT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZDF6A6.8FUT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJ6A6.8FUT/R7 | Trans Voltage Suppressor Diode, 75W, Unidirectional, 4 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | SZDF6A6.8FUT1G vs PJ6A6.8FUT/R7 |
S-LESD6A6V8W6T1G | Trans Voltage Suppressor Diode, 75W, 5V V(RWM), Unidirectional, 4 Element, Silicon, SC-88, 6 PIN | LRC Leshan Radio Co Ltd | SZDF6A6.8FUT1G vs S-LESD6A6V8W6T1G |