Part Details for SZD1C3-273 by Kyocera AVX Components
Overview of SZD1C3-273 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for SZD1C3-273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 FUNCTIONS, 50 V, 5 A, FEED THROUGH CAPACITOR | 23 |
|
$99.8344 / $112.8563 | Buy Now |
DISTI #
SZD1C3-273
|
TTI | EMI Feedthrough Filters EMI FILTER Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for SZD1C3-273
SZD1C3-273 CAD Models
SZD1C3-273 Part Data Attributes
|
SZD1C3-273
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SZD1C3-273
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 50V, 5A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 27000 µF | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Rated Current | 5 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN LEAD |