-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mW; Zener Diode Voltage Regulator 7.5 V (Automotive), SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7571
|
Newark | Zener Diode, 7.5V, 0.25W, Sot-23, Zener Voltage Nom:7.5V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84 Series Rohs Compliant: Yes |Onsemi SZBZX84C7V5LT3G RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0240 | Buy Now |
DISTI #
SZBZX84C7V5LT3GOSCT-ND
|
DigiKey | DIODE ZENER 7.5V 250MW SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43 In Stock |
|
$0.0163 / $0.1700 | Buy Now |
DISTI #
SZBZX84C7V5LT3G
|
Avnet Americas | Diode Zener Single 7.5V 5% 300mW 2-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C7V5LT3G) RoHS: Compliant Min Qty: 31250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
80000 Partner Stock |
|
$0.0203 / $0.0218 | Buy Now |
DISTI #
SZBZX84C7V5LT3G
|
Avnet Americas | Diode Zener Single 7.5V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C7V5LT3G) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0165 / $0.0177 | Buy Now |
DISTI #
863-SZBZX84C7V5LT3G
|
Mouser Electronics | Zener Diodes ZEN REG .225W RoHS: Compliant | 20293 |
|
$0.0180 / $0.1200 | Buy Now |
|
Onlinecomponents.com | SZBZX84C7V5LT3G Zener Diode, 7.5V 6% 225 mW SMT 3-Pin SOT-23 | ON Semiconductor SZBZX84C7V5LT3G | 0 |
|
$0.0157 / $0.0178 | Buy Now |
|
Bristol Electronics | 5386 |
|
RFQ | ||
|
Quest Components | 4308 |
|
$0.0408 / $0.1360 | Buy Now | |
|
Rochester Electronics | SZBZX84CxxxLT1G - ZEN SOT23 REG .250W RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0213 / $0.0250 | Buy Now |
DISTI #
SZBZX84C7V5LT3G
|
EBV Elektronik | Diode Zener Single 7.5V 5% 300mW 2-Pin SOT-23 T/R (Alt: SZBZX84C7V5LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZBZX84C7V5LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C7V5LT3G
onsemi
250 mW; Zener Diode Voltage Regulator 7.5 V (Automotive), SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |