-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7569
|
Newark | Zener Diode, 7.5V, 0.25W, Sot-23, Zener Voltage Nom:7.5V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84 E-Series Rohs Compliant: Yes |Onsemi SZBZX84C7V5ET1G RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0470 | Buy Now |
DISTI #
SZBZX84C7V5ET1GOSCT-ND
|
DigiKey | DIODE ZENER 7.5V 225MW SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8940 In Stock |
|
$0.0304 / $0.2400 | Buy Now |
DISTI #
SZBZX84C7V5ET1G
|
Avnet Americas | Diode Zener Single 7.5V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C7V5ET1G) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0272 / $0.0291 | Buy Now |
DISTI #
863-SZBZX84C7V5ET1G
|
Mouser Electronics | Zener Diodes ZEN REG .225W RoHS: Compliant | 0 |
|
$0.0310 / $0.2200 | Order Now |
|
Onlinecomponents.com | SZBZX84C7V5ET1G Zener Diode, 7.5V 225 mW SMT 3-Pin SOT-23 | ON Semiconductor SZBZX84C7V5ET1G | 0 |
|
$0.0255 / $0.0306 | Buy Now |
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 715 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 9600 |
|
$0.0480 / $0.2400 | Buy Now | |
|
Quest Components | 572 |
|
$0.0600 / $0.2000 | Buy Now | |
DISTI #
SZBZX84C7V5ET1G
|
Avnet Silica | Diode Zener Single 7.5V 6% 300mW 3-Pin SOT-23 T/R (Alt: SZBZX84C7V5ET1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZBZX84C7V5ET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C7V5ET1G
onsemi
Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 80 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.04% | |
Working Test Current | 5 mA |