-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZBZX84C3V3ET1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7315
|
Newark | Zener Diode, Aec-Q101, 3.3V, Sot-23, Zener Voltage Vz Typ:3.3V, Power Dissipation Pd:250Mw, Diode... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5940 |
|
$0.0730 / $0.1180 | Buy Now |
DISTI #
76T7516
|
Newark | Zen Sot23 Reg .225W 3.3V/ Reel |Onsemi SZBZX84C3V3ET1G RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0420 | Buy Now |
DISTI #
SZBZX84C3V3ET1GOSCT-ND
|
DigiKey | DIODE ZENER 3.3V 225MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4889 In Stock |
|
$0.0243 / $0.1000 | Buy Now |
DISTI #
SZBZX84C3V3ET1G
|
Avnet Americas | Diode Zener Single 3.3V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C3V3ET1G) RoHS: Compliant Min Qty: 150000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0250 / $0.0273 | Buy Now |
DISTI #
SZBZX84C3V3ET1G
|
Avnet Americas | Diode Zener Single 3.3V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C3V3ET1G) RoHS: Compliant Min Qty: 150000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0250 / $0.0273 | Buy Now |
DISTI #
863-SZBZX84C3V3ET1G
|
Mouser Electronics | Zener Diodes ZEN REG .225W 3.3V RoHS: Compliant | 100405 |
|
$0.0240 / $0.1000 | Buy Now |
DISTI #
V72:2272_07301626
|
Arrow Electronics | Diode Zener Single 3.3V 6% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1635 Container: Cut Strips | Americas - 152215 |
|
$0.0087 / $0.0410 | Buy Now |
DISTI #
V79:2366_19920802
|
Arrow Electronics | Diode Zener Single 3.3V 6% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1949 | Americas - 149299 |
|
Buy Now | |
DISTI #
E02:0323_04164392
|
Arrow Electronics | Diode Zener Single 3.3V 6% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2330 | Europe - 21000 |
|
$0.0231 | Buy Now |
|
Onlinecomponents.com | SZBZX84C3V3ET1G Zener Diode, 3.3V 225 mW, 300 mW SMT 3-Pin SOT-23 RoHS: Compliant | 0 |
|
$0.0232 / $0.0277 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZBZX84C3V3ET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C3V3ET1G
onsemi
Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.06% | |
Working Test Current | 5 mA |