Part Details for SZBZX84C10ET1G by onsemi
Overview of SZBZX84C10ET1G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for SZBZX84C10ET1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9665
|
Newark | Zener Diode, Aec-Q101, 10V, 0.25W/Sot-23 Rohs Compliant: Yes |Onsemi SZBZX84C10ET1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2500 |
|
$0.0090 | Buy Now |
DISTI #
76T7476
|
Newark | Sot23 Reg .225W 10V Spcl/ Reel |Onsemi SZBZX84C10ET1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0410 | Buy Now |
DISTI #
SZBZX84C10ET1GOSCT-ND
|
DigiKey | DIODE ZENER 10V 225MW SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28879 In Stock |
|
$0.0243 / $0.2500 | Buy Now |
DISTI #
SZBZX84C10ET1G
|
Avnet Americas | Diode Zener Single 10V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C10ET1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0229 / $0.0274 | Buy Now |
DISTI #
54AH9665
|
Avnet Americas | Diode Zener Single 10V 6% 300mW 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 54AH9665) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0770 / $0.2360 | Buy Now |
DISTI #
863-SZBZX84C10ET1G
|
Mouser Electronics | Zener Diodes REG .225W 10V SPCL RoHS: Compliant | 7084 |
|
$0.0270 / $0.2400 | Buy Now |
|
Bristol Electronics | 2700 |
|
RFQ | ||
|
Quest Components | 2160 |
|
$0.0549 / $0.1830 | Buy Now | |
|
Rochester Electronics | BZX84 - 250 mW, Zener Diode Voltage Regulator 10V (Automotive) RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0229 / $0.0270 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12690 |
|
RFQ |
Part Details for SZBZX84C10ET1G
SZBZX84C10ET1G CAD Models
SZBZX84C10ET1G Part Data Attributes:
|
SZBZX84C10ET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C10ET1G
onsemi
Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 150 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |