Part Details for SZBZX84B24LT1G by onsemi
Overview of SZBZX84B24LT1G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZBZX84B24LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0571
|
Newark | Sot-23 3 Sngl Cpr Pbf/ Reel |Onsemi SZBZX84B24LT1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0430 | Buy Now |
DISTI #
488-SZBZX84B24LT1GCT-ND
|
DigiKey | DIODE ZENER 24V 250MW SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0226 / $0.1400 | Buy Now |
DISTI #
SZBZX84B24LT1G
|
Avnet Americas | Diode Zener Single 24V 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84B24LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.0230 / $0.0246 | Buy Now |
DISTI #
863-SZBZX84B24LT1G
|
Mouser Electronics | Zener Diodes SOT-23 3 SNGL CPR PBF RoHS: Compliant | 9000 |
|
$0.0220 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 24V 2% 300mW Automotive 3-Pin SOT-23 T/R | 0 |
|
$0.0217 / $0.0259 | Buy Now |
|
Rochester Electronics | BZX84 - 250 mW, Zener Diode Voltage Regulator 24V (Automotive) RoHS: Compliant Status: Active Min Qty: 1 | 96000 |
|
$0.0213 / $0.0251 | Buy Now |
DISTI #
SZBZX84B24LT1G
|
Avnet Silica | Diode Zener Single 24V 300mW 3-Pin SOT-23 T/R (Alt: SZBZX84B24LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZBZX84B24LT1G
|
EBV Elektronik | Diode Zener Single 24V 300mW 3-Pin SOT-23 T/R (Alt: SZBZX84B24LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SZBZX84B24LT1G
SZBZX84B24LT1G CAD Models
SZBZX84B24LT1G Part Data Attributes
|
SZBZX84B24LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84B24LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 24 V (Automotive), SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P | |
Package Description | TO-236, 3 PIN | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 70 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.08% | |
Working Test Current | 5 mA |
Alternate Parts for SZBZX84B24LT1G
This table gives cross-reference parts and alternative options found for SZBZX84B24LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZBZX84B24LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84-B22/DG/B3,21 | Nexperia | Check for Price | Zener Diode, 22V V(Z), 2%, 0.25W | SZBZX84B24LT1G vs BZX84-B22/DG/B3,21 |
BZX84B22-TP | Micro Commercial Components | $0.0214 | Zener Diode, 22V V(Z), 2%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | SZBZX84B24LT1G vs BZX84B22-TP |
BZX84B22 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode | SZBZX84B24LT1G vs BZX84B22 |
BZX84B22 | Micro Commercial Components | Check for Price | Zener Diode, 22V V(Z), 2%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | SZBZX84B24LT1G vs BZX84B22 |
BZX84B22 | PanJit Semiconductor | Check for Price | Zener Diode, 22V V(Z), 2%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | SZBZX84B24LT1G vs BZX84B22 |
BZX84B22-AU_R2_000A1 | PanJit Semiconductor | Check for Price | Zener Diode | SZBZX84B24LT1G vs BZX84B22-AU_R2_000A1 |