Part Details for SZBZX84B18LT1G by onsemi
Overview of SZBZX84B18LT1G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for SZBZX84B18LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0570
|
Newark | Sot-23 3 Sngl Cpr Pbf/ Reel |Onsemi SZBZX84B18LT1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0430 | Buy Now |
DISTI #
488-SZBZX84B18LT1GCT-ND
|
DigiKey | DIODE ZENER 18V 250MW SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10646 In Stock |
|
$0.0255 / $0.2100 | Buy Now |
DISTI #
SZBZX84B18LT1G
|
Avnet Americas | Diode Zener Single 18V 2% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84B18LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0230 / $0.0246 | Buy Now |
DISTI #
863-SZBZX84B18LT1G
|
Mouser Electronics | Zener Diodes SOT-23 3 SNGL CPR PBF RoHS: Compliant | 5964 |
|
$0.0260 / $0.2100 | Buy Now |
|
Future Electronics | SZBZX84B18LT1G Series 18 V 10 mA 250 mW Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0233 / $0.0265 | Buy Now |
|
Future Electronics | SZBZX84B18LT1G Series 18 V 10 mA 250 mW Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0233 / $0.0265 | Buy Now |
|
Future Electronics | SZBZX84B18LT1G Series 18 V 10 mA 250 mW Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0233 / $0.0265 | Buy Now |
|
Onlinecomponents.com | Zener Diode, Aec-Q101, 18V, 0.25W, Sot23 Rohs Compliant: Yes |Onsemi SZBZX84B18LT1G. | 0 |
|
$0.0217 / $0.0259 | Buy Now |
|
Rochester Electronics | BZX84B18 - SOT-23 3 SNGL CPR PBF RoHS: Compliant Status: Active Min Qty: 1 | 31840 |
|
$0.0213 / $0.0251 | Buy Now |
DISTI #
SZBZX84B18LT1G
|
Avnet Silica | Diode Zener Single 18V 2% 300mW 3-Pin SOT-23 T/R (Alt: SZBZX84B18LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 15000 |
|
Buy Now |
Part Details for SZBZX84B18LT1G
SZBZX84B18LT1G CAD Models
SZBZX84B18LT1G Part Data Attributes
|
SZBZX84B18LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84B18LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 18 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.22% | |
Working Test Current | 5 mA |