Part Details for SZ603D by EIC Semiconductor Inc
Overview of SZ603D by EIC Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SZ603D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | SMB Zener Diodes ROHS | 2985 |
|
$0.1331 / $0.1912 | Buy Now |
|
LCSC | SMB Zener Diodes ROHS | 2985 |
|
$0.1358 / $0.1951 | Buy Now |
Part Details for SZ603D
SZ603D CAD Models
SZ603D Part Data Attributes:
|
SZ603D
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SZ603D
EIC Semiconductor Inc
Zener Diode, 3.3V V(Z), 10%, 5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3 Ω | |
Number of Elements | 1 | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Voltage Tol-Max | 10% | |
Working Test Current | 380 mA |