Part Details for SZ6030 by EIC Corporation
Overview of SZ6030 by EIC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ6030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_19772173
|
Arrow Electronics | Zener Diode Single 30V 10% 8Ohm 5000mW 2-Pin SMB RoHS: Compliant Min Qty: 666 Package Multiple: 1 Date Code: 2334 Container: Cut Strips | Americas - 1998 |
|
$0.1097 | Buy Now |
DISTI #
69841572
|
Verical | Zener Diode Single 30V 10% 8Ohm 5000mW 2-Pin SMB RoHS: Compliant Min Qty: 666 Package Multiple: 1 Date Code: 2334 | Americas - 1998 |
|
$0.1143 / $0.1505 | Buy Now |