SZ6022
Description: Zener Diode, 22V V(Z), 10%, 5W,

Overview of SZ6022 by SynSemi Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Automotive

Price & Stock for SZ6022 by SynSemi Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SMC-SZ6022
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 5649
RFQ

CAD Models for SZ6022 by SynSemi Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SZ6022 by SynSemi Inc

SZ6022
SynSemi Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SYNSEMI INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
3.5 Ω
Number of Elements
1
Operating Temperature-Max
150 °C
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Voltage-Nom
22 V
Surface Mount
YES
Voltage Tol-Max
10%
Working Test Current
50 mA
Want to compare parts?
  1. SZ6022
    SynSemi Inc
    Zener Diode, 22V V(Z), 10%, 5W,
    VS

Related Parts for SZ6022

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SZ6022 by SynSemi Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SZ6022 by SynSemi Inc

Select Manufacturer
Which Manufacturer of SZ6022 would you like to use for your alert(s)?
  • Please alert me when SZ6022 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SZ6022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SZ6022 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SZ6022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SZ6022.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SZ6022 by SynSemi Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: