Part Details for SZ5KASMC64AT3G by Littelfuse Inc
Overview of SZ5KASMC64AT3G by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ5KASMC64AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5621
|
Newark | Zen Tvs 5000W 64V Uni Do-214Ab Tr13/ Tr |Littelfuse SZ5KASMC64AT3G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 / $1.7300 | Buy Now |
DISTI #
18-SZ5KASMC64AT3GTR-ND
|
DigiKey | ZEN TVS 5000W 64V UNI DO-214AB T Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3801 / $1.4474 | Buy Now |
DISTI #
576-SZ5KASMC64AT3G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ZEN TVS 5000W 64V UNI RoHS: Compliant | 0 |
|
$1.5700 | Order Now |
DISTI #
SZ5KASMC64AT3G
|
TTI | ESD Protection Diodes / TVS Diodes ZEN TVS 5000W 64V UNI RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.3800 / $1.4500 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5000W 64V UNI DO214AB (SMC) AEC-Q101 SMT | 0 |
|
$2.5614 / $2.8175 | RFQ |