Part Details for SZ5KASMC45AT3G by Littelfuse Inc
Results Overview of SZ5KASMC45AT3G by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZ5KASMC45AT3G Information
SZ5KASMC45AT3G by Littelfuse Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZ5KASMC45AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5612
|
Newark | Zen Tvs 5000W 45V Uni Do-214Ab Tr13/ Tr |Littelfuse SZ5KASMC45AT3G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 / $1.4200 | Buy Now |
DISTI #
18-SZ5KASMC45AT3GCT-ND
|
DigiKey | TVS DIODE 45VWM 72.2VC SMC Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2600 In Stock |
|
$1.3221 / $3.9700 | Buy Now |
DISTI #
576-SZ5KASMC45AT3G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Zen TVS 5000W 45V Uni DO-214AB TR13 RoHS: Compliant | 0 |
|
$1.1900 / $3.5300 | Order Now |
DISTI #
SZ5KASMC45AT3G
|
TTI | ESD Protection Diodes / TVS Diodes Zen TVS 5000W 45V Uni DO-214AB TR13 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.1000 / $1.2200 | Buy Now |