Part Details for SZ3C110 by Diotec Semiconductor AG
Overview of SZ3C110 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ3C110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-SZ3C110TR-ND
|
DigiKey | ZENER MELF 110V 3W 5% Min Qty: 5000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.1189 | Buy Now |
DISTI #
2721-SZ3C110-ND
|
DigiKey | ZENERDIODE,MELF,110V,3W,5% Min Qty: 1250 Lead time: 3 Weeks Container: Strip MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.1144 / $0.3180 | Buy Now |
DISTI #
4878-SZ3C110-ND
|
DigiKey | ZENER MELF 110V 3W 5% Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0798 | Buy Now |
DISTI #
637-SZ3C110
|
Mouser Electronics | Zener Diodes Zener, Melf, 110V, 3W, 5% RoHS: Compliant | 0 |
|
$0.0630 / $0.4200 | Order Now |
|
Onlinecomponents.com | Zener Diode - Melf - 110V - 3W - 5% RoHS: Compliant | 10000 Factory Stock |
|
$0.0480 / $0.0600 | Buy Now |
|
Master Electronics | Zener Diode - Melf - 110V - 3W - 5% RoHS: Compliant | 10000 Factory Stock |
|
$0.0480 / $0.0600 | Buy Now |
Part Details for SZ3C110
SZ3C110 CAD Models
SZ3C110 Part Data Attributes
|
SZ3C110
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SZ3C110
Diotec Semiconductor AG
Zener Diode, 110V V(Z), 5%, 3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 250 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 110 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 1.3 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for SZ3C110
This table gives cross-reference parts and alternative options found for SZ3C110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ3C110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZN5096BSMSS | Zener Diode, 110V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SZ3C110 vs SZN5096BSMSS |