There are no models available for this part yet.
Overview of SZ3C10 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SZ3C10 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-SZ3C10CT-ND
|
DigiKey | ZENER MELF 10V 3W 5% Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
5000 In Stock |
|
$0.0568 / $0.4800 | Buy Now | |
DISTI #
637-SZ3C10
|
Mouser Electronics | Zener Diodes Zener, Melf, 10V, 3W, 5% RoHS: Compliant | 9258 |
|
$0.0630 / $0.4500 | Buy Now | |
Onlinecomponents.com | Zener Diode - Melf - 10V - 3W - 5% RoHS: Compliant | 10000 Factory Stock |
|
$0.0499 / $0.0630 | Buy Now | ||
DISTI #
78440297
|
Verical | Zener Diode Single 10V 5% 4Ohm 3000mW 2-Pin MELF T/R Min Qty: 804 Package Multiple: 1 | Americas - 5029 |
|
$0.0767 / $0.0871 | Buy Now | |
DISTI #
SZ3C10-DIO
|
TME | Diode: Zener, 3W, 10V, 283mA, SMD, reel,tape, MELF plastic, SZ3C Min Qty: 10 | 5029 |
|
$0.0613 / $0.1060 | Buy Now | |
Master Electronics | Zener Diode - Melf - 10V - 3W - 5% RoHS: Compliant | 10000 Factory Stock |
|
$0.0499 / $0.0630 | Buy Now |
CAD Models for SZ3C10 by Diotec Semiconductor AG
Part Data Attributes for SZ3C10 by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
DO-213AB
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
4 Ω
|
JEDEC-95 Code
|
DO-213AB
|
JESD-30 Code
|
O-PELF-R2
|
JESD-609 Code
|
e1
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
10 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
5 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Temp Coeff-Max
|
0.9 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
50 mA
|
Alternate Parts for SZ3C10
This table gives cross-reference parts and alternative options found for SZ3C10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ3C10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZ3C11 | Zener Diode, 11V V(Z), 5%, 3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | SZ3C10 vs SZ3C11 |