Part Details for SZ3C1 by Diotec Semiconductor AG
Overview of SZ3C1 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ3C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SZ3C1-ND
|
DigiKey | IC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0951 / $0.4500 | Buy Now |
DISTI #
637-SZ3C1
|
Mouser Electronics | Zener Diodes Zener, Melf, 0.77V, 3W, 5% RoHS: Compliant | 4212 |
|
$0.0750 / $0.5300 | Buy Now |
|
Onlinecomponents.com | Zener Diode - Melf - 0.77V - 3W - 5% RoHS: Compliant | 0 |
|
$0.0631 / $0.0795 | Buy Now |
DISTI #
SZ3C1-DIO
|
TME | Diode: Zener, 3W, 1V, 2000mA, SMD, reel,tape, MELF plastic Min Qty: 10 | 0 |
|
$0.0760 / $0.1140 | RFQ |
Part Details for SZ3C1
SZ3C1 CAD Models
SZ3C1 Part Data Attributes:
|
SZ3C1
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SZ3C1
Diotec Semiconductor AG
Zener Diode, 0.765V V(Z), 5%, 3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 1 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | -1.6 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |
Alternate Parts for SZ3C1
This table gives cross-reference parts and alternative options found for SZ3C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ3C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z3SMC1 | Zener Diode, 0.765V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Diotec Semiconductor AG | SZ3C1 vs Z3SMC1 |