Part Details for SZ3520 by SynSemi Inc
Overview of SZ3520 by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZ3520
SZ3520 CAD Models
SZ3520 Part Data Attributes
|
SZ3520
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
SZ3520
SynSemi Inc
Zener Diode, 20V V(Z), 5%, 1.5W,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 14 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 18.7 mA |
Alternate Parts for SZ3520
This table gives cross-reference parts and alternative options found for SZ3520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ3520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5932B | Zener Diode, 20V V(Z), 5%, 1.5W, | JGD Semiconductors Co Ltd | SZ3520 vs 1N5932B |
SMAJ5932B-TP-HF | Zener Diode, 20V V(Z), 5%, 1.5W, | Micro Commercial Components | SZ3520 vs SMAJ5932B-TP-HF |