Part Details for SZ25B8 by EIC Corporation
Overview of SZ25B8 by EIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ25B8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65033073
|
Verical | Zener Diode Single 180V 5% 1200Ohm 1300mW 2-Pin SMA RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2204 | Americas - 20000 |
|
$0.0814 | Buy Now |