Part Details for SZ2510 by EIC Semiconductor Inc
Overview of SZ2510 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Smart Cities
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Part Details for SZ2510
SZ2510 CAD Models
SZ2510 Part Data Attributes
|
SZ2510
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SZ2510
EIC Semiconductor Inc
Zener Diode, 10V V(Z), 5%, 1.3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
Number of Elements | 1 | |
Power Dissipation-Max | 1.3 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |