Part Details for SZ2-10.00-RGB-F4PGN-2 by Bivar Inc
Overview of SZ2-10.00-RGB-F4PGN-2 by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL97900CRZ-T7A | Renesas Electronics Corporation | RGB Buck-Boost 3-Channel Color Sequencing LED Driver | |
TW9909-TB2-GR | Renesas Electronics Corporation | 6x10-bit Multi-Standard Comb Filter Video Decoder with SCART and RGB Mixing Support | |
ISL97900CRZ-TK | Renesas Electronics Corporation | RGB Buck-Boost 3-Channel Color Sequencing LED Driver |
Price & Stock for SZ2-10.00-RGB-F4PGN-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-SZ2-10.00-RGB-F4PGN-2-ND
|
DigiKey | LIGHT PIPE FLEXIBLE 10" 4.20MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6562 | Buy Now |
DISTI #
749-SZ21000RGBF4PGN2
|
Mouser Electronics | LED Light Pipes | 0 |
|
$3.0400 / $7.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$3.1600 | Buy Now |