There are no models available for this part yet.
Overview of SZ1SMC36CAT3G by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SZ1SMC36CAT3G by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AK5497
|
Newark | Zen Tvs 1500W 36V Bi Do-214Ab Tr13/ Tr |Littelfuse SZ1SMC36CAT3G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.5030 | Buy Now | |
DISTI #
18-SZ1SMC36CAT3GTR-ND
|
DigiKey | ZEN TVS 1500W 36V BI DO-214AB TR Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4000 / $0.4190 | Buy Now | |
DISTI #
576-SZ1SMC36CAT3G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ZEN TVS 1500W 36V BI RoHS: Compliant | 0 |
|
$0.4460 | Order Now | |
DISTI #
SZ1SMC36CAT3G
|
TTI | ESD Protection Diodes / TVS Diodes ZEN TVS 1500W 36V BI RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4000 / $0.4420 | Buy Now | |
DISTI #
SZ1SMC36CAT3G-LF
|
TME | Diode: TVS, 1.5kW, 42.1V, 25.8A, bidirectional, ±5%, DO214AB, SZ1SMC Min Qty: 1 | 0 |
|
$0.4410 / $0.8130 | RFQ | |
Ozdisan Elektronik | DIODE TVS 1500W 36V BI DO214AB (SMC) AEC-Q101 SMT | 0 |
|
$0.7321 / $0.8419 | RFQ |