-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6392
|
Newark | Tvs Diode, Unidir, 26V, Smc, Product Range:Sz1Smc Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:26V, Clamping Voltage Max:42.1V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:28.9V Rohs Compliant: Yes |Littelfuse SZ1SMC26AT3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1829 |
|
$0.2570 | Buy Now |
DISTI #
F11587CT-ND
|
DigiKey | TVS DIODE 26VWM 42.1VC SMC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
143 In Stock |
|
$0.2888 / $0.8800 | Buy Now |
DISTI #
863-SZ1SMC26AT3G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 26V 1.5kW UNI-DIR SZ1SMC AEC-Q101 RoHS: Compliant | 1113 |
|
$0.3300 / $0.9300 | Buy Now |
DISTI #
79925576
|
Verical | Diode TVS Single Uni-Dir 26V 1.5KW 2-Pin SMC T/R Automotive AEC-Q101 Min Qty: 195 Package Multiple: 1 | Americas - 1829 |
|
$0.3756 / $0.4197 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 561 |
|
$0.2400 / $0.7500 | Buy Now |
|
Quest Components | 448 |
|
$0.3000 / $1.0000 | Buy Now | |
DISTI #
SZ1SMC26AT3G
|
TTI | ESD Protection Diodes / TVS Diodes 26V 1.5kW UNI-DIR SZ1SMC AEC-Q101 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | Americas - 0 |
|
$0.2890 / $0.3060 | Buy Now |
DISTI #
SZ1SMC26AT3G-LF
|
TME | Diode: TVS, 1.5kW, 30.4V, 35.6A, unidirectional, ±5%, DO214AB Min Qty: 1 | 0 |
|
$0.3120 / $0.7930 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 1500W 26V DO214AB (SMC) SMT T&R | 0 |
|
$0.5248 / $0.6035 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZ1SMC26AT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZ1SMC26AT3G
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 30.4 V | |
Clamping Voltage-Max | 42.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.75 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 26 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |