Part Details for SZ1SMB70AT3G by Littelfuse Inc
Overview of SZ1SMB70AT3G by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ1SMB70AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7464
|
Newark | Zen Tvs 600W 70V Uni Do-214Aa Tr13/ Tr |Littelfuse SZ1SMB70AT3G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.2040 | Buy Now |
DISTI #
18-SZ1SMB70AT3GTR-ND
|
DigiKey | TVS DIODE 70VWM 113VC SMB TR Min Qty: 2500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1449 / $0.1738 | Buy Now |
DISTI #
576-SZ1SMB70AT3G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ZENER 600W RoHS: Compliant | 0 |
|
$0.1440 / $0.3200 | Order Now |
DISTI #
SZ1SMB70AT3G
|
TTI | ESD Protection Diodes / TVS Diodes ZENER 600W RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1440 / $0.1610 | Buy Now |
DISTI #
SZ1SMB70AT3G-LF
|
TME | Diode: TVS, 0.6kW, 81.9V, 5.3A, unidirectional, ±5%, DO214AA, SZ1SMB Min Qty: 1 | 0 |
|
$0.1620 / $0.8080 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 600W 70V DO214AA (SMB) SMT T&R | 0 |
|
$0.2679 / $0.3081 | RFQ |
Part Details for SZ1SMB70AT3G
SZ1SMB70AT3G CAD Models
SZ1SMB70AT3G Part Data Attributes
|
SZ1SMB70AT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZ1SMB70AT3G
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 86 V | |
Breakdown Voltage-Min | 77.8 V | |
Breakdown Voltage-Nom | 81.9 V | |
Clamping Voltage-Max | 113 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |