Part Details for SZ1SMB5946BT3G by onsemi
Overview of SZ1SMB5946BT3G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ1SMB5946BT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T8007
|
Newark | Zener Diode, 75V, 3W, Smb, Zener Voltage Nom:75V, Power Dissipation:3W, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Sz1Smb59Xxt3G Series Rohs Compliant: Yes |Onsemi SZ1SMB5946BT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2090 / $0.2790 | Buy Now |
DISTI #
SZ1SMB5946BT3GOSCT-ND
|
DigiKey | DIODE ZENER 75V 3W SMB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2762 In Stock |
|
$0.2021 / $0.6100 | Buy Now |
DISTI #
SZ1SMB5946BT3G
|
Avnet Americas | Diode Zener Single 75V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: SZ1SMB5946BT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2005 / $0.2393 | Buy Now |
DISTI #
863-SZ1SMB5946BT3G
|
Mouser Electronics | Zener Diodes ZEN SMB REG 3W 75V TR | 5732 |
|
$0.2020 / $0.6100 | Buy Now |
DISTI #
SZ1SMB5946BT3G
|
Avnet Americas | Diode Zener Single 75V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: SZ1SMB5946BT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2005 / $0.2393 | Buy Now |
DISTI #
SZ1SMB5946BT3G
|
Avnet Silica | (Alt: SZ1SMB5946BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZ1SMB5946BT3G
|
EBV Elektronik | (Alt: SZ1SMB5946BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 32500 |
|
RFQ |
Part Details for SZ1SMB5946BT3G
SZ1SMB5946BT3G CAD Models
SZ1SMB5946BT3G Part Data Attributes:
|
SZ1SMB5946BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZ1SMB5946BT3G
onsemi
3.0 W Zener Diode Voltage Regulator 75 V (Automotive), 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 66 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 140 Ω | |
JESD-30 Code | R-PDSO-L2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 75 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | L BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for SZ1SMB5946BT3G
This table gives cross-reference parts and alternative options found for SZ1SMB5946BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ1SMB5946BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PGSMB5946 | Zener Diode, 75V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5946BT3G vs 1PGSMB5946 |
1PGSMB5946M4G | Zener Diode, 75V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5946BT3G vs 1PGSMB5946M4G |
1SMB5946HR4G | Zener Diode, | Taiwan Semiconductor | SZ1SMB5946BT3G vs 1SMB5946HR4G |
1SMB5946HR5 | Zener Diode, 75V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5946BT3G vs 1SMB5946HR5 |
1SMB5946HM4 | Zener Diode, 75V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5946BT3G vs 1SMB5946HM4 |
1PGSMB5946HM4G | Zener Diode | Taiwan Semiconductor | SZ1SMB5946BT3G vs 1PGSMB5946HM4G |
1SMB5946M4G | Zener Diode, 75V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5946BT3G vs 1SMB5946M4G |
1SMB5946R5 | Zener Diode, 75V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5946BT3G vs 1SMB5946R5 |
3SMBJ5946B-TP | Zener Diode, 75V V(Z), 5%, 3W, | Micro Commercial Components | SZ1SMB5946BT3G vs 3SMBJ5946B-TP |
1PGSMB5946HR4G | Zener Diode | Taiwan Semiconductor | SZ1SMB5946BT3G vs 1PGSMB5946HR4G |