Part Details for SZ1SMB5946BT3G by Aptina Imaging
Overview of SZ1SMB5946BT3G by Aptina Imaging
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ1SMB5946BT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84865372
|
Verical | Diode Zener Single 75V 5% 3000mW Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 87 Package Multiple: 1 Date Code: 2230 | Americas - 330000 |
|
$0.0873 / $0.1046 | Buy Now |