Part Details for SZ1SMB5938BT3 by onsemi
Results Overview of SZ1SMB5938BT3 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZ1SMB5938BT3 Information
SZ1SMB5938BT3 by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZ1SMB5938BT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SZ1SMB5938BT3-ND
|
DigiKey | DIODE ZENER 36V 3W SMB Min Qty: 1211 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3824 In Stock |
|
$0.2500 | Buy Now |
DISTI #
86146903
|
Verical | Zener Diode Single 36V 5% 38Ohm 3000mW Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 1481 Package Multiple: 1 Date Code: 0701 | Americas - 3824 |
|
$0.2533 | Buy Now |
|
Rochester Electronics | DIODE ZENER 36V 3W SMB RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 3824 |
|
$0.2026 / $0.2383 | Buy Now |