Part Details for SZ1SMB5931BT3G by onsemi
Results Overview of SZ1SMB5931BT3G by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZ1SMB5931BT3G Information
SZ1SMB5931BT3G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZ1SMB5931BT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7994
|
Newark | Zener Diode, 18V, 3W, Smb, Zener Voltage Nom:18V, Power Dissipation:3W, Diode Case Style:Do-214Aa... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2700 / $0.3590 | Buy Now |
DISTI #
SZ1SMB5931BT3GOSCT-ND
|
DigiKey | DIODE ZENER 18V 3W SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1917 In Stock |
|
$0.2609 / $0.5600 | Buy Now |
DISTI #
SZ1SMB5931BT3G
|
Avnet Americas | Diode Zener Single 18V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: SZ1SMB5931BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 270000 Factory Stock |
|
$0.2341 / $0.2676 | Buy Now |
DISTI #
863-SZ1SMB5931BT3G
|
Mouser Electronics | Zener Diodes ZEN SMB REG 3W 18V SPCL T RoHS: Compliant | 10374 |
|
$0.2590 / $0.5600 | Buy Now |
|
Future Electronics | SZ1SMB59 Series 18 V 200 mA 3 W Surface Mount Zener Voltage Regulator RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.2450 / $0.2500 | Buy Now |
|
Future Electronics | SZ1SMB59 Series 18 V 200 mA 3 W Surface Mount Zener Voltage Regulator RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.2450 / $0.2500 | Buy Now |
|
Onlinecomponents.com | 3.0 W Zener Diode Voltage Regulator 18 V (Automotive) RoHS: Compliant | 15000 In Stock |
|
$0.2487 / $0.2710 | Buy Now |
DISTI #
86047390
|
Verical | Diode Zener Single 18V 5% 3000mW Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 1218 Package Multiple: 1 Date Code: 2301 | Americas - 280000 |
|
$0.3080 | Buy Now |
DISTI #
83594657
|
Verical | Diode Zener Single 18V 5% 3000mW Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2343 | Americas - 15000 |
|
$0.2971 / $0.3188 | Buy Now |
DISTI #
84429212
|
Verical | Diode Zener Single 18V 5% 3000mW Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 24 Package Multiple: 1 | Americas - 100 |
|
$0.2981 | Buy Now |
Part Details for SZ1SMB5931BT3G
SZ1SMB5931BT3G CAD Models
SZ1SMB5931BT3G Part Data Attributes
|
SZ1SMB5931BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZ1SMB5931BT3G
onsemi
3.0 W Zener Diode Voltage Regulator 18 V (Automotive), SMB, 2500-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 12 Ω | |
JESD-30 Code | R-PDSO-L2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | L BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20.8 mA |
Alternate Parts for SZ1SMB5931BT3G
This table gives cross-reference parts and alternative options found for SZ1SMB5931BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ1SMB5931BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SZ1SMB5931BT3G-VF01 | onsemi | Check for Price | 18 V, 3.0 W Zener Diode Voltage Regulator, 2500-REEL | SZ1SMB5931BT3G vs SZ1SMB5931BT3G-VF01 |
HSMBJ5931B | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | SZ1SMB5931BT3G vs HSMBJ5931B |
1SMB5931BT3 | onsemi | Check for Price | 3.0 W Zener Diode Voltage Regulator, SMB, 2500-REEL | SZ1SMB5931BT3G vs 1SMB5931BT3 |
PSMA5931B/T3 | NXP Semiconductors | Check for Price | DIODE 18 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, DO-214AC, 2 PIN, Voltage Regulator Diode | SZ1SMB5931BT3G vs PSMA5931B/T3 |
SMBJ5931BTR | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SZ1SMB5931BT3G vs SMBJ5931BTR |
HSMBJ5931BE3 | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SZ1SMB5931BT3G vs HSMBJ5931BE3 |
HSMBJ5931BTRE3 | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 3W, | SZ1SMB5931BT3G vs HSMBJ5931BTRE3 |
SMBJ5931BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SZ1SMB5931BT3G vs SMBJ5931BE3TR |
1SMB5931BT3G | onsemi | $0.1356 | 3.0 W Zener Diode Voltage Regulator 18 V, SMB, 2500-REEL | SZ1SMB5931BT3G vs 1SMB5931BT3G |
HSMBJ5931BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SZ1SMB5931BT3G vs HSMBJ5931BE3TR |