Part Details for SZ1SMB33CAT3G by Littelfuse Inc
Overview of SZ1SMB33CAT3G by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ1SMB33CAT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5734
|
Newark | Zen Tvs 600W 33V Bi Do-214Aa Tr13/Tr Rohs Compliant: Yes |Littelfuse SZ1SMB33CAT3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2434 |
|
$0.3200 | Buy Now |
DISTI #
67AH3270
|
Newark | Tvs Diode, Bidir, 33V, Do-214Aa Rohs Compliant: Yes |Littelfuse SZ1SMB33CAT3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4390 / $0.6500 | Buy Now |
DISTI #
34AC6367
|
Newark | Zen Tvs 600W 33V Bi Do-214Aa Tr13/ Tr Rohs Compliant: Yes |Littelfuse SZ1SMB33CAT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2780 | Buy Now |
DISTI #
SZ1SMB33CAT3GOSCT-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC SMB Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39056 In Stock |
|
$0.1969 / $0.4200 | Buy Now |
DISTI #
863-SZ1SMB33CAT3G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 33V 600W BI-DIR SZ1SMB AEC-Q101 RoHS: Compliant | 39456 |
|
$0.1950 / $0.4400 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 33V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON | 80 |
|
$0.3000 / $0.4500 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 33V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON | 24 |
|
$0.5320 / $0.6650 | Buy Now |
DISTI #
SZ1SMB33CAT3G
|
TTI | ESD Suppressors / TVS Diodes 33V 600W BI-DIR SZ1SMB AEC-Q101 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 10000 In Stock |
|
$0.1970 / $0.2130 | Buy Now |
DISTI #
SZ1SMB33CAT3G-LF
|
TME | Diode: TVS, 0.6kW, 38.63V, 11.3A, bidirectional, ±5%, DO214AA Min Qty: 1 | 0 |
|
$0.2150 / $0.8090 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 600W 33V DO214AA (SMB) SMT T&R | 0 |
|
$0.3963 / $0.4557 | RFQ |
Part Details for SZ1SMB33CAT3G
SZ1SMB33CAT3G CAD Models
SZ1SMB33CAT3G Part Data Attributes:
|
SZ1SMB33CAT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZ1SMB33CAT3G
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.63 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SZ1SMB33CAT3G
This table gives cross-reference parts and alternative options found for SZ1SMB33CAT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ1SMB33CAT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMB33CAT3 | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN | onsemi | SZ1SMB33CAT3G vs 1SMB33CAT3 |
1SMB33CA | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN | Motorola Mobility LLC | SZ1SMB33CAT3G vs 1SMB33CA |
1SMB33CA | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, CASE 403A-03, SMB, 2 PIN | Motorola Semiconductor Products | SZ1SMB33CAT3G vs 1SMB33CA |