Datasheets
SZ1SMB15AT3G by:

Zener Transient Voltage Suppressor, 15 V, 600 Watt, SMB, 2500-REEL

Part Details for SZ1SMB15AT3G by onsemi

Overview of SZ1SMB15AT3G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SZ1SMB15AT3G

Part # Distributor Description Stock Price Buy
Bristol Electronics   630
RFQ
Quest Components   504
  • 1 $0.7220
  • 36 $0.4332
  • 140 $0.3610
$0.3610 / $0.7220 Buy Now

Part Details for SZ1SMB15AT3G

SZ1SMB15AT3G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SZ1SMB15AT3G Part Data Attributes:

SZ1SMB15AT3G onsemi
Buy Now Datasheet
Compare Parts:
SZ1SMB15AT3G onsemi Zener Transient Voltage Suppressor, 15 V, 600 Watt, SMB, 2500-REEL
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ON SEMICONDUCTOR
Package Description R-PDSO-C2
Pin Count 2
Manufacturer Package Code 403A-03
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer onsemi
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max 18.5 V
Breakdown Voltage-Min 16.7 V
Breakdown Voltage-Nom 17.6 V
Clamping Voltage-Max 24.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.55 W
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 15 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

SZ1SMB15AT3G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SZ1SMB15AT3G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SZ1SMB15AT3G by onsemi

  • Please alert me when SZ1SMB15AT3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SZ1SMB15AT3G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SZ1SMB15AT3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SZ1SMB15AT3G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SZ1SMB15AT3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SZ1SMB15AT3G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: