Datasheets
SZ1SMB15AT3G by:

Trans Voltage Suppressor Diode,

Part Details for SZ1SMB15AT3G by Littelfuse Inc

Overview of SZ1SMB15AT3G by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SZ1SMB15AT3G

Part # Distributor Description Stock Price Buy
DISTI # 02AC3925
Newark Tvs Diode, Aec-Q101, 15V, Do-214Aa-2, Product Range:-, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:15V, Clamping Voltage Vc Max:24.4V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Min:16.7V, Rohs Compliant: Yes |Littelfuse SZ1SMB15AT3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1845
  • 1 $0.5300
  • 10 $0.4490
  • 25 $0.4040
  • 50 $0.3580
  • 100 $0.3120
  • 250 $0.2780
  • 500 $0.2430
$0.2430 / $0.5300 Buy Now
DISTI # 34AC6347
Newark Zen Tvs 600W 15V Uni Do-214Aa Tr13/ Tr |Littelfuse SZ1SMB15AT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2040
  • 5,000 $0.1990
  • 10,000 $0.1840
  • 20,000 $0.1710
  • 30,000 $0.1600
  • 50,000 $0.1530
$0.1530 / $0.2040 Buy Now
DISTI # F11543CT-ND
DigiKey TVS DIODE 15VWM 24.4VC SMB Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 13946
In Stock
  • 1 $0.5200
  • 10 $0.4410
  • 100 $0.3063
  • 500 $0.2392
  • 1,000 $0.1944
  • 2,500 $0.1738
  • 5,000 $0.1649
  • 12,500 $0.1532
  • 25,000 $0.1496
  • 62,500 $0.1449
$0.1449 / $0.5200 Buy Now
DISTI # 863-SZ1SMB15AT3G
Mouser Electronics ESD Suppressors / TVS Diodes 15V 600W UNI-DIR SZ1SMB AEC-Q101 RoHS: Compliant 6140
  • 1 $0.5100
  • 10 $0.4010
  • 100 $0.2930
  • 500 $0.2370
  • 1,000 $0.1930
  • 2,500 $0.1630
  • 10,000 $0.1530
  • 25,000 $0.1490
  • 50,000 $0.1440
$0.1440 / $0.5100 Buy Now
DISTI # SZ1SMB15AT3G
TTI ESD Suppressors / TVS Diodes 15V 600W UNI-DIR SZ1SMB AEC-Q101 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel Americas - 0
  • 2,500 $0.1630
  • 5,000 $0.1590
  • 10,000 $0.1560
  • 15,000 $0.1530
  • 25,000 $0.1500
  • 50,000 $0.1470
  • 62,500 $0.1440
$0.1440 / $0.1630 Buy Now
DISTI # SZ1SMB15AT3G-LF
TME Diode: TVS, 0.6kW, 17.6V, 24A, unidirectional, ±5%, DO214AA, SZ1SMB Min Qty: 1 0
  • 1 $0.7860
  • 5 $0.4240
  • 25 $0.2540
  • 100 $0.2290
  • 500 $0.2020
  • 1,000 $0.1810
  • 2,500 $0.1690
  • 5,000 $0.1640
  • 10,000 $0.1570
$0.1570 / $0.7860 RFQ
LCSC 24A 600W 24.4V 16.7V 15V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS 2
  • 1 $0.3422
  • 10 $0.2849
  • 30 $0.2567
  • 100 $0.2275
  • 500 $0.2106
  • 1,000 $0.2021
$0.2021 / $0.3422 Buy Now
Ozdisan Elektronik DIODE TVS 600W 15V DO214AA (SMB) SMT T&R 0
  • 1 $0.3336
  • 2,500 $0.2901
$0.2901 / $0.3336 RFQ

Part Details for SZ1SMB15AT3G

SZ1SMB15AT3G CAD Models

SZ1SMB15AT3G Part Data Attributes:

SZ1SMB15AT3G Littelfuse Inc
Buy Now Datasheet
Compare Parts:
SZ1SMB15AT3G Littelfuse Inc Trans Voltage Suppressor Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LITTELFUSE INC
Package Description R-PDSO-C2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer LITTELFUSE
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 18.5 V
Breakdown Voltage-Min 16.7 V
Breakdown Voltage-Nom 17.6 V
Clamping Voltage-Max 24.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.55 W
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 15 V
Reverse Current-Max 5 µA
Reverse Test Voltage 15 V
Surface Mount YES
Technology ZENER
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

SZ1SMB15AT3G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SZ1SMB15AT3G by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SZ1SMB15AT3G by Littelfuse Inc

  • Please alert me when SZ1SMB15AT3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SZ1SMB15AT3G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SZ1SMB15AT3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SZ1SMB15AT3G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SZ1SMB15AT3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SZ1SMB15AT3G by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: