Part Details for SZ1SMA5936BT3 by onsemi
Overview of SZ1SMA5936BT3 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ1SMA5936BT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2845
|
Newark | Diode Zener 30V 1.5W Sma |Onsemi SZ1SMA5936BT3 RoHS: Not Compliant Min Qty: 1460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 / $0.2860 | Buy Now |
DISTI #
2156-SZ1SMA5936BT3-ND
|
DigiKey | DIODE ZENER 30V 1.5W SMA Min Qty: 1211 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
80000 In Stock |
|
$0.2500 | Buy Now |
DISTI #
SZ1SMA5936BT3
|
Avnet Americas | - Tape and Reel (Alt: SZ1SMA5936BT3) RoHS: Not Compliant Min Qty: 1457 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 80000 Partner Stock |
|
RFQ | |
|
Rochester Electronics | DIODE ZENER 30V 1.5W SMA ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 80000 |
|
$0.2128 / $0.2503 | Buy Now |