Part Details for SZ1B7.5LS by Solid State Devices Inc (SSDI)
Overview of SZ1B7.5LS by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZ1B7.5LS
SZ1B7.5LS CAD Models
SZ1B7.5LS Part Data Attributes
|
SZ1B7.5LS
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZ1B7.5LS
Solid State Devices Inc (SSDI)
Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 34 mA |
Alternate Parts for SZ1B7.5LS
This table gives cross-reference parts and alternative options found for SZ1B7.5LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ1B7.5LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3017D | Zener Diode, 7.5V V(Z), 1%, 1W, Silicon, Unidirectional, DO-202AA, | Compensated Devices Inc | SZ1B7.5LS vs JANTX1N3017D |
CH3017-37 | Zener Diode, 7.5V V(Z), 20%, 1W, Silicon, Unidirectional | Microsemi Corporation | SZ1B7.5LS vs CH3017-37 |
2EZ7.5DE3 | Zener Diode, 7.5V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SZ1B7.5LS vs 2EZ7.5DE3 |
JANTX1N3017CUR-1 | Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | SZ1B7.5LS vs JANTX1N3017CUR-1 |
1N4737CTA | 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | SZ1B7.5LS vs 1N4737CTA |
MLL3017A-1E3 | Zener Diode, 7.5V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | SZ1B7.5LS vs MLL3017A-1E3 |
1N4737 | Zener Diode, 7.5V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Fairchild Semiconductor Corporation | SZ1B7.5LS vs 1N4737 |
MX1N3017CUR-1E3TR | Zener Diode, 7.5V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | SZ1B7.5LS vs MX1N3017CUR-1E3TR |
1N3017DE3 | Zener Diode, 7.5V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-1 | Microsemi Corporation | SZ1B7.5LS vs 1N3017DE3 |
JAN1N3017B | 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 | Motorola Mobility LLC | SZ1B7.5LS vs JAN1N3017B |