Part Details for SZ1012 by EIC Semiconductor Inc
Overview of SZ1012 by EIC Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S238300008509
|
Chip1Stop | Zener Diode RoHS: Compliant pbFree: Yes | 1762 |
|
$0.0365 / $0.1006 | Buy Now |
Part Details for SZ1012
SZ1012 CAD Models
SZ1012 Part Data Attributes
|
SZ1012
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SZ1012
EIC Semiconductor Inc
Zener Diode, 12V V(Z), 10%, 1W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 9 Ω | |
Number of Elements | 1 | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Voltage Tol-Max | 10% | |
Working Test Current | 21 mA |