SZ1005K750CTF
Sunlord
Description: Ferrite Chip, 1 Function(s), 0.6A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN

Overview of SZ1005K750CTF by Sunlord

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for SZ1005K750CTF by Sunlord

Part # Manufacturer Description Stock Price Buy
DISTI # 3442-SZ1005K750CTFTR-ND
DigiKey FERRITE BEAD 75 OHM 0402 1LN Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now

CAD Models for SZ1005K750CTF by Sunlord
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SZ1005K750CTF by Sunlord

SZ1005K750CTF
Sunlord
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SHENZHEN SUNLORD ELECTRONICS CO LTD
Package Description
ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.2 Ω
Filter Type
FERRITE CHIP
Height
0.5 mm
Length
1 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
75 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.6 A
Width
0.5 mm
Want to compare parts?
  1. SZ1005K750CTF
    Sunlord
    Ferrite Chip, 1 Function(s), 0.6A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
    VS

Related Parts for SZ1005K750CTF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SZ1005K750CTF by Sunlord.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SZ1005K750CTF by Sunlord

  • Please alert me when SZ1005K750CTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SZ1005K750CTF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SZ1005K750CTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SZ1005K750CTF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SZ1005K750CTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SZ1005K750CTF by Sunlord

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: