Part Details for SZ1005K152TF by Sunlord
Overview of SZ1005K152TF by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SZ1005K152TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-SZ1005K152TFTR-ND
|
DigiKey | FERRITE BEAD 1.5K OHM 0402 1LN Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0146 | Buy Now |
Part Details for SZ1005K152TF
SZ1005K152TF CAD Models
SZ1005K152TF Part Data Attributes
|
SZ1005K152TF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SZ1005K152TF
Sunlord
Ferrite Chip, 1 Function(s), 0.1A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SUNLORD | |
DC Resistance-Max | 1.4 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1500 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Width | 0.5 mm |