Part Details for SZ1005G300TF by Sunlord
Overview of SZ1005G300TF by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ1005G300TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-SZ1005G300TFTR-ND
|
DigiKey | FERRITE BEAD 30 OHM 0402 1LN Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0146 | Buy Now |
Part Details for SZ1005G300TF
SZ1005G300TF CAD Models
SZ1005G300TF Part Data Attributes
|
SZ1005G300TF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SZ1005G300TF
Sunlord
Ferrite Chip, 1 Function(s), 0.6A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Category CO2 Kg | 6.59 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2020-06-25 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.6 A | |
Width | 0.5 mm |
Alternate Parts for SZ1005G300TF
This table gives cross-reference parts and alternative options found for SZ1005G300TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ1005G300TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM15BX750SN1D | Ferrite Chip, 1 Function(s), 0.6A, | Murata Manufacturing Co Ltd | SZ1005G300TF vs BLM15BX750SN1D |
MFBW1V1005-360-R | Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), | Eaton Corporation | SZ1005G300TF vs MFBW1V1005-360-R |
CBW100505U600T | Ferrite Bead, 1 Function(s), 0.65A, EIA STD PACKAGE SIZE 1005, SMD, 2 PIN | Fenghua (HK) Electronics Ltd | SZ1005G300TF vs CBW100505U600T |
MFBW1V1005-600-R | Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), | Eaton Corporation | SZ1005G300TF vs MFBW1V1005-600-R |