There are no models available for this part yet.
Overview of SZ1005G050CTF by Sunlord
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for SZ1005G050CTF by Sunlord
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3442-SZ1005G050CTFTR-ND
|
DigiKey | FERRITE BEAD 5 OHM 0402 1LN Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
CAD Models for SZ1005G050CTF by Sunlord
Part Data Attributes for SZ1005G050CTF by Sunlord
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SHENZHEN SUNLORD ELECTRONICS CO LTD
|
Package Description
|
ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance-Max
|
0.08 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.5 mm
|
Length
|
1 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
5 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.5 A
|
Width
|
0.5 mm
|
Alternate Parts for SZ1005G050CTF
This table gives cross-reference parts and alternative options found for SZ1005G050CTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ1005G050CTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM15BB050SH1 | Ferrite Chip, 1 Function(s), 0.5A, TAPE AND REEL | Murata Manufacturing Co Ltd | SZ1005G050CTF vs BLM15BB050SH1 |