Part Details for SZ1.5SMC13AT3G by Littelfuse Inc
Overview of SZ1.5SMC13AT3G by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ1.5SMC13AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7429
|
Newark | Zen Tvs 1500W 13V Vz Uni Do-214Ab Tr13/ Tr |Littelfuse SZ1.5SMC13AT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3050 / $0.4070 | Buy Now |
DISTI #
18-SZ1.5SMC13AT3GTR-ND
|
DigiKey | TVS DIODE 11.1VWM 18.2VC SMC Min Qty: 2500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2898 / $0.3358 | Buy Now |
DISTI #
576-SZ1.5SMC13AT3G
|
Mouser Electronics | ESD Suppressors / TVS Diodes ZENER 1500W RoHS: Compliant | 0 |
|
$0.2890 / $0.3320 | Order Now |
DISTI #
SZ1.5SMC13AT3G
|
TTI | ESD Suppressors / TVS Diodes ZENER 1500W RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2890 / $0.3220 | Buy Now |
DISTI #
SZ1.5SMC13AT3G-LF
|
TME | Diode: TVS, 1.5kW, 13V, 82A, unidirectional, ±5%, DO214AB, reel,tape Min Qty: 1 | 0 |
|
$0.3140 / $0.7980 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 1500W 11.1V DO214AB (SMC) SMT T&R | 0 |
|
$0.5797 / $0.6666 | RFQ |
Part Details for SZ1.5SMC13AT3G
SZ1.5SMC13AT3G CAD Models
SZ1.5SMC13AT3G Part Data Attributes:
|
SZ1.5SMC13AT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZ1.5SMC13AT3G
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 13.7 V | |
Breakdown Voltage-Min | 12.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.75 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 11.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |