Part Details for SZ1-10.00-W305-F4P54 by Bivar Inc
Overview of SZ1-10.00-W305-F4P54 by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800W305018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,1x3Pin,Gold Flash,NY6T,6.1mm*2.5mm*3.0mm |
Price & Stock for SZ1-10.00-W305-F4P54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ4384
|
Newark | Light Pipe, Led, Circular, 10", Panel, Length:10", No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Panel, Light Pipe Colour:Transparent, Product Range:Sz Series Rohs Compliant: Yes |Bivar SZ1-10.00-W305-F4P54 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 | Buy Now |
DISTI #
492-SZ1-10.00-W305-F4P54-ND
|
DigiKey | FLEXIBLE LIGHT PIPE, ZERO LIGHT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
90 In Stock |
|
$2.6217 / $4.4200 | Buy Now |
DISTI #
749-SZ11W305F4P54
|
Mouser Electronics | LED Light Pipes Optical Fiber Color Black 10in L RoHS: Compliant | 0 |
|
$2.6200 / $4.4200 | Order Now |