Part Details for SZ1-10.00-RY-F4P54-6 by Bivar Inc
Overview of SZ1-10.00-RY-F4P54-6 by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for SZ1-10.00-RY-F4P54-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-SZ1-10.00-RY-F4P54-6-ND
|
DigiKey | LIGHT PIPE FLEXIBLE 10" 4.19MM Min Qty: 100 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.4018 | Buy Now |
DISTI #
749-SZ11RYF4P546
|
Mouser Electronics | LED Light Pipes Optical Fiber Color Blue 10in L RoHS: Compliant | 0 |
|
$2.6100 / $6.0900 | Order Now |