Part Details for SZ016M1000B5F-1015 by YAGEO Corporation
Overview of SZ016M1000B5F-1015 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. | |
101504S15Y | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Price & Stock for SZ016M1000B5F-1015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SZ016M1000B5F-1015
|
Avnet Americas | Capacitor Aluminum 1000uF 16V 20% (10 X 15mm) Radial Cylindrical Can 5mm 23 Ohm 1818mA 2000 hr 105?C Bulk - Bulk (Alt: SZ016M1000B5F-1015) Min Qty: 10000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
Part Details for SZ016M1000B5F-1015
SZ016M1000B5F-1015 CAD Models
SZ016M1000B5F-1015 Part Data Attributes
|
SZ016M1000B5F-1015
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SZ016M1000B5F-1015
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 23000 mΩ | |
Leakage Current | 0.48 mA | |
Length | 15 mm | |
Manufacturer Series | SZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 160 mA | |
Series | SZ | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SZ016M1000B5F-1015
This table gives cross-reference parts and alternative options found for SZ016M1000B5F-1015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ016M1000B5F-1015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SZ016M1000D5F-1015 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF | SZ016M1000B5F-1015 vs SZ016M1000D5F-1015 |
SC016M1000D5F-1015 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | SZ016M1000B5F-1015 vs SC016M1000D5F-1015 |
SE016M1000L5FW1015 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | SZ016M1000B5F-1015 vs SE016M1000L5FW1015 |
SZ016M1000A5F-1015 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SZ016M1000B5F-1015 vs SZ016M1000A5F-1015 |
KSH108M016T1A5H15K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | SZ016M1000B5F-1015 vs KSH108M016T1A5H15K |
ESH108M016AH2AA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | SZ016M1000B5F-1015 vs ESH108M016AH2AA |
SZ016M1000L5F11015 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF | SZ016M1000B5F-1015 vs SZ016M1000L5F11015 |
SC016M1000B5F-1015 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | SZ016M1000B5F-1015 vs SC016M1000B5F-1015 |
SE016M1000C5F11015 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | SZ016M1000B5F-1015 vs SE016M1000C5F11015 |
SC016M1000C5F11015 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | SZ016M1000B5F-1015 vs SC016M1000C5F11015 |