Part Details for SZ010M1500A5F-1015 by YAGEO Corporation
Overview of SZ010M1500A5F-1015 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. | |
101504S15Y | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Price & Stock for SZ010M1500A5F-1015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SZ010M1500A5F-1015
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 10 V, ? 20%, 2000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: SZ010M1500A5F-1015) RoHS: Compliant Min Qty: 10500 Package Multiple: 700 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
SZ010M1500A5F-1015
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: SZ010M1500A5F-1015) RoHS: Compliant Min Qty: 700 Package Multiple: 700 | Abacus - 0 |
|
Buy Now |
Part Details for SZ010M1500A5F-1015
SZ010M1500A5F-1015 CAD Models
SZ010M1500A5F-1015 Part Data Attributes
|
SZ010M1500A5F-1015
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SZ010M1500A5F-1015
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 23000 mΩ | |
Leakage Current | 0.45 mA | |
Length | 15 mm | |
Manufacturer Series | SZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 190 mA | |
Series | SZ | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SZ010M1500A5F-1015
This table gives cross-reference parts and alternative options found for SZ010M1500A5F-1015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ010M1500A5F-1015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZ010M1500D5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF | YAGEO Corporation | SZ010M1500A5F-1015 vs SZ010M1500D5F-1015 |
SZ010M1500L5FW1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF | YAGEO Corporation | SZ010M1500A5F-1015 vs SZ010M1500L5FW1015 |
SZ010M1500L5F31015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF | YAGEO Corporation | SZ010M1500A5F-1015 vs SZ010M1500L5F31015 |