Part Details for SZ010M1000L5S11012 by YAGEO Corporation
Overview of SZ010M1000L5S11012 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZ010M1000L5S11012
SZ010M1000L5S11012 CAD Models
SZ010M1000L5S11012 Part Data Attributes
|
SZ010M1000L5S11012
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SZ010M1000L5S11012
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 31000 mΩ | |
Length | 14.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1400 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for SZ010M1000L5S11012
This table gives cross-reference parts and alternative options found for SZ010M1000L5S11012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ010M1000L5S11012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE010M1000L5SW1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | SZ010M1000L5S11012 vs SE010M1000L5SW1012 |
SE010M1000A5S-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | SZ010M1000L5S11012 vs SE010M1000A5S-1012 |
SZ010M1000L5S31012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | YAGEO Corporation | SZ010M1000L5S11012 vs SZ010M1000L5S31012 |
SC010M1000D5S-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | SZ010M1000L5S11012 vs SC010M1000D5S-1012 |
SE010M1000L5S31012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | SZ010M1000L5S11012 vs SE010M1000L5S31012 |
SC010M1000B5S-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | SZ010M1000L5S11012 vs SC010M1000B5S-1012 |
SZ010M1000C5S11012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | YAGEO Corporation | SZ010M1000L5S11012 vs SZ010M1000C5S11012 |
SH010M1000C5S11012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | SZ010M1000L5S11012 vs SH010M1000C5S11012 |
SC010M1000A5S-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SZ010M1000L5S11012 vs SC010M1000A5S-1012 |
SE010M1000D5S-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | SZ010M1000L5S11012 vs SE010M1000D5S-1012 |