SYS8512RKXL-10
Description: SRAM Module, 512KX8, 100ns, CMOS, PSMA36, PLASTIC, MODULE, SIP-36

Overview of SYS8512RKXL-10 by APTA Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for SYS8512RKXL-10 by APTA Group Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SYS8512RKXL-10 by APTA Group Inc

SYS8512RKXL-10
APTA Group Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
APTA GROUP INC
Part Package Code
SIP
Package Description
, SIP36
Pin Count
36
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
100 ns
I/O Type
COMMON
JESD-30 Code
R-PSMA-T36
JESD-609 Code
e0
Memory Density
4194304 bit
Memory IC Type
SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
36
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP36
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Voltage-Min
2 V
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. SYS8512RKXL-10
    APTA Group Inc
    SRAM Module, 512KX8, 100ns, CMOS, PSMA36, PLASTIC, MODULE, SIP-36
    VS

Alternate Parts for SYS8512RKXL-10

This table gives cross-reference parts and alternative options found for SYS8512RKXL-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SYS8512RKXL-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SYS8512RKXL-10 SRAM Module, 512KX8, 100ns, CMOS, PLASTIC, SIL-36 Mosaic Semiconductor Inc SYS8512RKXL-10 vs SYS8512RKXL-10
SYS8512RKXI-10 SRAM Module, 512KX8, 100ns, CMOS, PSMA36, PLASTIC, MODULE, SIP-36 APTA Group Inc SYS8512RKXL-10 vs SYS8512RKXI-10
Part Number Description Manufacturer Compare
MS8512RKXAL-55 SRAM Module, 512KX8, 55ns, CMOS APTA Group Inc SYS8512RKXL-10 vs MS8512RKXAL-55
MS8512RKXAI-15 SRAM Module, 512KX8, 150ns, CMOS Mosaic Semiconductor Inc SYS8512RKXL-10 vs MS8512RKXAI-15
EDI8F8513C45MSI SRAM Module, 512KX8, 45ns, CMOS, Electronic Designs Inc SYS8512RKXL-10 vs EDI8F8513C45MSI
SYS8512RKXL-12 SRAM Module, 512KX8, 120ns, CMOS, PSMA36, PLASTIC, MODULE, SIP-36 APTA Group Inc SYS8512RKXL-10 vs SYS8512RKXL-12
MS8512RKXAL-12 SRAM Module, 512KX8, 120ns, CMOS Mosaic Semiconductor Inc SYS8512RKXL-10 vs MS8512RKXAL-12
SYS8512RKXLI-70 SRAM Module, 512KX8, 70ns, CMOS, PLASTIC, SIL-36 Mosaic Semiconductor Inc SYS8512RKXL-10 vs SYS8512RKXLI-70
AEPSS512K8SL-12 SRAM Module, 512KX8, 155ns, CMOS Advanced Electronic Packaging SYS8512RKXL-10 vs AEPSS512K8SL-12
EDI8F8513C45MSC SRAM Module, 512KX8, 45ns, CMOS, Electronic Designs Inc SYS8512RKXL-10 vs EDI8F8513C45MSC
CYM1461LPS-85C SRAM Module, 512KX8, 85ns, CMOS Cypress Semiconductor SYS8512RKXL-10 vs CYM1461LPS-85C
AEPSH512K8-85 SRAM Module, 512KX8, 120ns, MIXMOS Advanced Electronic Packaging SYS8512RKXL-10 vs AEPSH512K8-85

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SYS8512RKXL-10 by APTA Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SYS8512RKXL-10 by APTA Group Inc

Select Manufacturer
Which Manufacturer of SYS8512RKXL-10 would you like to use for your alert(s)?
  • Please alert me when SYS8512RKXL-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SYS8512RKXL-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SYS8512RKXL-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SYS8512RKXL-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SYS8512RKXL-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SYS8512RKXL-10 by APTA Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: