SYS82000RKXI-10
Description: SRAM Module, 2MX8, 100ns, CMOS, PSMA36, PLASTIC, MODULE, SIP-36

Overview of SYS82000RKXI-10 by APTA Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

CAD Models for SYS82000RKXI-10 by APTA Group Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SYS82000RKXI-10 by APTA Group Inc

SYS82000RKXI-10
APTA Group Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
APTA GROUP INC
Part Package Code
SIP
Package Description
,
Pin Count
36
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
100 ns
JESD-30 Code
R-PSMA-T36
Memory Density
16777216 bit
Memory IC Type
SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
36
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Organization
2MX8
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. SYS82000RKXI-10
    APTA Group Inc
    SRAM Module, 2MX8, 100ns, CMOS, PSMA36, PLASTIC, MODULE, SIP-36
    VS

Alternate Parts for SYS82000RKXI-10

This table gives cross-reference parts and alternative options found for SYS82000RKXI-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SYS82000RKXI-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SYS82000RKXD-10 SRAM Module, 2MX8, 100ns, CMOS, PSMA36, PLASTIC, SIP-36 Mosaic Semiconductor Inc SYS82000RKXI-10 vs SYS82000RKXD-10
SYS82000RKXDL-10 SRAM Module, 2MX8, 100ns, CMOS, PSMA36, PLASTIC, SIP-36 APTA Group Inc SYS82000RKXI-10 vs SYS82000RKXDL-10
SYS82000RKXDLI-10 SRAM Module, 2MX8, 100ns, CMOS, PSMA36, PLASTIC, SIP-36 APTA Group Inc SYS82000RKXI-10 vs SYS82000RKXDLI-10
SYS82000RKXLI-10 SRAM Module, 2MX8, 100ns, CMOS, PSMA36, PLASTIC, MODULE, SIP-36 APTA Group Inc SYS82000RKXI-10 vs SYS82000RKXLI-10
SYS82000RKXDL-10 SRAM Module, 2MX8, 100ns, CMOS, PSMA36, PLASTIC, SIP-36 Mosaic Semiconductor Inc SYS82000RKXI-10 vs SYS82000RKXDL-10
CYM1481PF-100C SRAM Module, 2MX8, 100ns, CMOS Cypress Semiconductor SYS82000RKXI-10 vs CYM1481PF-100C
SYS82000RKXD-10 SRAM Module, 2MX8, 100ns, CMOS, PSMA36, PLASTIC, SIP-36 APTA Group Inc SYS82000RKXI-10 vs SYS82000RKXD-10
SYS82000RKXDI-10 SRAM Module, 2MX8, 100ns, CMOS, PSMA36, PLASTIC, SIP-36 APTA Group Inc SYS82000RKXI-10 vs SYS82000RKXDI-10
SYS82000RKXDLI-10 SRAM Module, 2MX8, 100ns, CMOS, PSMA36, PLASTIC, SIP-36 Mosaic Semiconductor Inc SYS82000RKXI-10 vs SYS82000RKXDLI-10
Part Number Description Manufacturer Compare
WS512K32-120G2TCE SRAM Module, 2MX8, 120ns, CMOS, CQMA68, Mercury Systems Inc SYS82000RKXI-10 vs WS512K32-120G2TCE
SYS82000FKXA-70 SRAM Module, 2MX8, 70ns, CMOS, PDIP36, PLASTIC, DIP-36 Mosaic Semiconductor Inc SYS82000RKXI-10 vs SYS82000FKXA-70
WS512K32-85H2ME SRAM Module, 2MX8, 85ns, CMOS, CPGA66, 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, HIP-66 White Electronic Designs Corp SYS82000RKXI-10 vs WS512K32-85H2ME
WS512K32-120G4TQ SRAM Module, 2MX8, 120ns, CMOS, CQFP68, CERAMIC, QFP-68 Mercury Systems Inc SYS82000RKXI-10 vs WS512K32-120G4TQ
WS512K32-120HIEA SRAM Module, 2MX8, 120ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 White Electronic Designs Corp SYS82000RKXI-10 vs WS512K32-120HIEA
5962-9562404HNC SRAM Module, 512KX32, 70ns, CMOS, QFP-68 Mercury Systems Inc SYS82000RKXI-10 vs 5962-9562404HNC
SYS82000RKXL-12 SRAM Module, 2MX8, 120ns, CMOS, PSMA36, PLASTIC, MODULE, SIP-36 APTA Group Inc SYS82000RKXI-10 vs SYS82000RKXL-12
FTS82000FKX-85 Standard SRAM, 2MX8, 85ns, CMOS, PDIP36, 0.600 INCH, DIP-36 Force Technologies Ltd SYS82000RKXI-10 vs FTS82000FKX-85
SYS82000FKXL-85 SRAM Module, 2MX8, 85ns, CMOS, PDMA36, 0.600 INCH, LOW PROFILE, PLASTIC, MODULE, DIP-36 APTA Group Inc SYS82000RKXI-10 vs SYS82000FKXL-85
WS512K32-120HCE SRAM Module, 2MX8, 120ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 White Electronic Designs Corp SYS82000RKXI-10 vs WS512K32-120HCE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SYS82000RKXI-10 by APTA Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SYS82000RKXI-10 by APTA Group Inc

Select Manufacturer
Which Manufacturer of SYS82000RKXI-10 would you like to use for your alert(s)?
  • Please alert me when SYS82000RKXI-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SYS82000RKXI-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SYS82000RKXI-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SYS82000RKXI-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SYS82000RKXI-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SYS82000RKXI-10 by APTA Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: