Part Details for SYS3337L by L3 Harris Narda-Miteq
Overview of SYS3337L by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Part Details for SYS3337L
SYS3337L CAD Models
SYS3337L Part Data Attributes
|
SYS3337L
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
SYS3337L
L3 Harris Narda-Miteq
11000 MHz - 15000 MHz RF/MICROWAVE UP/DOWN CONVERTER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
IF Frequency-Max | 15000 MHz | |
IF Frequency-Min | 11000 MHz | |
LO Tunable | NO | |
Noise Figure-Max | 5 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
RF Input Frequency-Max | 37000 MHz | |
RF Input Frequency-Min | 33000 MHz | |
RF Output Frequency-Max | 15000 MHz | |
RF Output Frequency-Min | 11000 MHz | |
RF/Microwave Device Type | UP/DOWN CONVERTER | |
VSWR-Max | 2.5 |