Part Details for SYS321000ZKI-012 by APTA Group Inc
Overview of SYS321000ZKI-012 by APTA Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SYS321000ZKI-012
SYS321000ZKI-012 CAD Models
SYS321000ZKI-012 Part Data Attributes
|
SYS321000ZKI-012
APTA Group Inc
Buy Now
Datasheet
|
Compare Parts:
SYS321000ZKI-012
APTA Group Inc
SRAM Module, 1MX32, 12ns, CMOS, PZIP72
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APTA GROUP INC | |
Package Description | ZIP, ZIP72/76,.1,.1 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PZIP-T72 | |
JESD-609 Code | e0 | |
Memory Density | 33554432 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP72/76,.1,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.08 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 1.36 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for SYS321000ZKI-012
This table gives cross-reference parts and alternative options found for SYS321000ZKI-012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SYS321000ZKI-012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WPS1M32V-35MZC | White Electronic Designs Corp | Check for Price | SRAM Module, 1MX32, 35ns, CMOS, PZIP72, | SYS321000ZKI-012 vs WPS1M32V-35MZC |
WPS1M32-20MZC | White Electronic Designs Corp | Check for Price | SRAM Module, 1MX32, 20ns, CMOS, PZIP72, | SYS321000ZKI-012 vs WPS1M32-20MZC |
WPS1M32V-17MZC | White Electronic Designs Corp | Check for Price | SRAM Module, 1MX32, 17ns, CMOS, PZIP72, | SYS321000ZKI-012 vs WPS1M32V-17MZC |
WPS1M32V-25MZC | White Electronic Designs Corp | Check for Price | SRAM Module, 1MX32, 25ns, CMOS, PZIP72, | SYS321000ZKI-012 vs WPS1M32V-25MZC |
WPS1M32V-20MZC | White Electronic Designs Corp | Check for Price | SRAM Module, 1MX32, 20ns, CMOS, PZIP72, | SYS321000ZKI-012 vs WPS1M32V-20MZC |
WPS1M32-25MZC | White Electronic Designs Corp | Check for Price | SRAM Module, 1MX32, 25ns, CMOS, PZIP72, | SYS321000ZKI-012 vs WPS1M32-25MZC |
EDI8G321024V15MZC | White Electronic Designs Corp | Check for Price | SRAM Module, 1MX32, 15ns, CMOS, PZIP72, | SYS321000ZKI-012 vs EDI8G321024V15MZC |